0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R6BB103

DigiKey Part Number
13-CC0201JRX7R6BB103TR-ND - Tape & Reel (TR)
13-CC0201JRX7R6BB103CT-ND - Cut Tape (CT)
13-CC0201JRX7R6BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R6BB103
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
50$0.10700$5.35
100$0.09060$9.06
500$0.06306$31.53
1,000$0.05466$54.66
2,500$0.04584$114.60
5,000$0.04053$202.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02700$405.00
30,000$0.02668$800.40
45,000$0.02651$1,192.95
75,000$0.02632$1,974.00
105,000$0.02620$2,751.00
150,000$0.02553$3,829.50
180,000$0.02506$4,510.80
360,000$0.02357$8,485.20
Manufacturers Standard Package