
VJ0402A180KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A180KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A180KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A180KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A180KXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44100 | $4.41 |
50 | $0.30560 | $15.28 |
100 | $0.26390 | $26.39 |
500 | $0.19360 | $96.80 |
1,000 | $0.17196 | $171.96 |
2,500 | $0.14916 | $372.90 |
5,000 | $0.13549 | $677.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12425 | $1,242.50 |
20,000 | $0.11501 | $2,300.20 |
30,000 | $0.11038 | $3,311.40 |
50,000 | $0.10525 | $5,262.50 |
70,000 | $0.10226 | $7,158.20 |
100,000 | $0.09938 | $9,938.00 |
120,000 | $0.09801 | $11,761.20 |
240,000 | $0.09341 | $22,418.40 |
250,000 | $0.09317 | $23,292.50 |