TR3D335K050C0800 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $6.23000
Datasheet

Similar


Vishay Sprague
In Stock: 1,498
Unit Price: $9.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 130
Unit Price: $37.04000
Datasheet

Similar


KEMET
In Stock: 493
Unit Price: $16.15000
Datasheet

Similar


KEMET
In Stock: 1,278
Unit Price: $16.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,039
Unit Price: $14.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.91292
Datasheet
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D335K050C0800

DigiKey Part Number
TR3D335K050C0800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D335K050C0800
Description
CAP TANT 3.3UF 10% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D335K050C0800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.02944$4,014.72
Manufacturers Standard Package