
T491D335K050AT | |
---|---|
DigiKey Part Number | 399-8381-2-ND - Tape & Reel (TR) 399-8381-1-ND - Cut Tape (CT) 399-8381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D335K050AT |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D335K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.43800 | $114.38 |
50 | $9.26520 | $463.26 |
100 | $8.59610 | $859.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.46348 | $3,731.74 |
1,000 | $7.11286 | $7,112.86 |
1,500 | $6.93725 | $10,405.88 |
2,500 | $6.74264 | $16,856.60 |
3,500 | $6.62881 | $23,200.83 |
5,000 | $6.51932 | $32,596.60 |
6,000 | $6.46742 | $38,804.52 |
12,000 | $6.29269 | $75,512.28 |
12,500 | $6.28339 | $78,542.38 |