
TAJD335K050RNJ | |
---|---|
DigiKey Part Number | 478-1733-2-ND - Tape & Reel (TR) 478-1733-1-ND - Cut Tape (CT) 478-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD335K050RNJ |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD335K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $10.04200 | $100.42 |
50 | $8.08460 | $404.23 |
100 | $7.47940 | $747.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.48938 | $2,744.69 |
1,000 | $5.22055 | $5,220.55 |
1,500 | $5.08595 | $7,628.93 |
2,500 | $4.93675 | $12,341.88 |
3,500 | $4.89990 | $17,149.65 |