TAJY335K050RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 2,039
Unit Price: $14.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 130
Unit Price: $37.04000
Datasheet

Similar


Vishay Sprague
In Stock: 1,498
Unit Price: $9.63000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.23000
Datasheet

Similar


KEMET
In Stock: 493
Unit Price: $16.15000
Datasheet

Similar


KEMET
In Stock: 1,278
Unit Price: $16.81000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.02944
Datasheet
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY335K050RNJ

DigiKey Part Number
TAJY335K050RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY335K050RNJ
Description
CAP TANT 3.3UF 10% 50V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJY335K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$8.91292$53,477.52