TR3B685K025C1200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 2,048
Unit Price: $64.62000
Datasheet

Similar


Vishay Sprague
In Stock: 648
Unit Price: $131.89000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $45.50282
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $44.27815
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $34.32629
Datasheet

Similar


KEMET
In Stock: 5,669
Unit Price: $69.05000
Datasheet

Similar


KEMET
In Stock: 2,699
Unit Price: $113.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,526
Unit Price: $61.08000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,050
Unit Price: $100.03000
Datasheet
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B685K025C1200

DigiKey Part Number
TR3B685K025C1200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B685K025C1200
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B685K025C1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.43889$6,877.78
Manufacturers Standard Package