TR3B685K025C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 2,048
Unit Price: $5.96000
Datasheet

Similar


Vishay Sprague
In Stock: 648
Unit Price: $12.16000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.08092
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.43889
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.16371
Datasheet

Similar


KEMET
In Stock: 5,669
Unit Price: $6.36000
Datasheet

Similar


KEMET
In Stock: 2,699
Unit Price: $10.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,526
Unit Price: $5.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,050
Unit Price: $9.22000
Datasheet
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B685K025C0500

DigiKey Part Number
718-1529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B685K025C0500
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B685K025C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.19380$8,387.60
Manufacturers Standard Package