
TAJB685K025RNJ | |
|---|---|
DigiKey Part Number | 478-1695-2-ND - Tape & Reel (TR) 478-1695-1-ND - Cut Tape (CT) 478-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685K025RNJ |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.49200 | $34.92 |
| 50 | $2.66460 | $133.23 |
| 100 | $2.40840 | $240.84 |
| 500 | $1.97778 | $988.89 |
| 1,000 | $1.84464 | $1,844.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76974 | $3,539.48 |
| 4,000 | $1.67778 | $6,711.12 |
| 6,000 | $1.63169 | $9,790.14 |
| 10,000 | $1.58064 | $15,806.40 |
| 14,000 | $1.55079 | $21,711.06 |
| 20,000 | $1.52207 | $30,441.40 |
| 24,000 | $1.50845 | $36,202.80 |
| 48,000 | $1.46262 | $70,205.76 |
| 50,000 | $1.46018 | $73,009.00 |

