6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B685K025C0400

DigiKey Part Number
718-1530-2-ND - Tape & Reel (TR)
718-1530-1-ND - Cut Tape (CT)
718-1530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B685K025C0400
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B685K025C0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.16000$12.16
10$8.02000$80.20
50$6.38820$319.41
100$5.88310$588.31
500$5.03070$2,515.35
1,000$4.76693$4,766.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.64076$9,281.52
4,000$4.45836$17,833.44
6,000$4.36697$26,201.82
10,000$4.26568$42,656.80
14,000$4.20648$58,890.72
Manufacturers Standard Package