Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TR3B106M016C0800 | |
|---|---|
DigiKey Part Number | TR3B106M016C0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B106M016C0800 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106M016C0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X0016B2TE3 | Vishay Sprague | 0 | 593D106X0016B2TE3-ND | $1.04697 | Direct |
| 593D106X9016B2TE3 | Vishay Sprague | 8,815 | 718-1927-1-ND | $3.78000 | Upgrade |
| TR3B106K016C0800 | Vishay Sprague | 5,162 | 718-1310-1-ND | $8.14000 | Upgrade |
| 293D106X0016B2TE3 | Vishay Sprague | 14,789 | 718-1120-1-ND | $3.70000 | Similar |
| T494B106M016AT | KEMET | 3,677 | 399-8446-1-ND | $8.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72695 | $5,453.90 |







