


593D106X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1927-2-ND - Tape & Reel (TR) 718-1927-1-ND - Cut Tape (CT) 718-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9016B2TE3 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9016B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B106K016AT | KEMET | 8,383 | 399-3830-1-ND | $8.71000 | Direct |
| T495B106K016ATE800 | KEMET | 3,720 | 399-11068-1-ND | $16.94000 | Direct |
| TPSB106K016R0500 | KYOCERA AVX | 14,404 | 478-5230-1-ND | $4.93000 | Direct |
| TPSB106K016R0800 | KYOCERA AVX | 586 | 478-2398-1-ND | $4.36000 | Direct |
| T491B106K016AT | KEMET | 180,391 | 399-3706-1-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.69860 | $84.93 |
| 100 | $1.51930 | $151.93 |
| 500 | $1.21694 | $608.47 |
| 1,000 | $1.12371 | $1,123.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04697 | $2,093.94 |
| 4,000 | $0.98385 | $3,935.40 |
| 6,000 | $0.95223 | $5,713.38 |
| 10,000 | $0.91721 | $9,172.10 |
| 14,000 | $0.89673 | $12,554.22 |
| 20,000 | $0.87704 | $17,540.80 |

