


TPSB106K016R0800 | |
|---|---|
DigiKey Part Number | 478-2398-2-ND - Tape & Reel (TR) 478-2398-1-ND - Cut Tape (CT) 478-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K016R0800 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB106K016R0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.64700 | $26.47 |
| 50 | $1.98300 | $99.15 |
| 100 | $1.77910 | $177.91 |
| 500 | $1.43614 | $718.07 |
| 1,000 | $1.33007 | $1,330.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24289 | $2,485.78 |
| 4,000 | $1.17117 | $4,684.68 |
| 6,000 | $1.13524 | $6,811.44 |
| 10,000 | $1.09542 | $10,954.20 |
| 14,000 | $1.07215 | $15,010.10 |
| 20,000 | $1.04976 | $20,995.20 |

