Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJT106M016RNJ | |
|---|---|
DigiKey Part Number | 478-11075-2-ND - Tape & Reel (TR) 478-11075-1-ND - Cut Tape (CT) 478-11075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT106M016RNJ |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT106M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43840 | $121.92 |
| 100 | $2.19760 | $219.76 |
| 500 | $1.79262 | $896.31 |
| 1,000 | $1.66732 | $1,667.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.53518 | $3,837.95 |
| 5,000 | $1.45557 | $7,277.85 |
| 7,500 | $1.41569 | $10,617.67 |
| 12,500 | $1.37148 | $17,143.50 |
| 17,500 | $1.34563 | $23,548.53 |
| 25,000 | $1.32077 | $33,019.25 |







