


TPSB106M016R0500 | |
|---|---|
DigiKey Part Number | 478-9052-2-ND - Tape & Reel (TR) 478-9052-1-ND - Cut Tape (CT) 478-9052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106M016R0500 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.07500 | $30.75 |
| 50 | $2.32500 | $116.25 |
| 100 | $2.09400 | $209.40 |
| 500 | $1.70382 | $851.91 |
| 1,000 | $1.58330 | $1,583.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27775 | $2,555.50 |
| 4,000 | $1.20455 | $4,818.20 |
| 6,000 | $1.16789 | $7,007.34 |
| 10,000 | $1.12727 | $11,272.70 |
| 14,000 | $1.10351 | $15,449.14 |
| 20,000 | $1.08068 | $21,613.60 |

