
T494B106M016AT | |
|---|---|
DigiKey Part Number | 399-8446-2-ND - Tape & Reel (TR) 399-8446-1-ND - Cut Tape (CT) 399-8446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106M016AT |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.35200 | $53.52 |
| 50 | $4.16180 | $208.09 |
| 100 | $3.79590 | $379.59 |
| 500 | $3.17712 | $1,588.56 |
| 1,000 | $2.98588 | $2,985.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.82840 | $5,656.80 |
| 4,000 | $2.69875 | $10,795.00 |
| 6,000 | $2.63384 | $15,803.04 |
| 10,000 | $2.56186 | $25,618.60 |
| 14,000 | $2.51977 | $35,276.78 |
| 20,000 | $2.47928 | $49,585.60 |

