TR3A475M010C1500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1
Unit Price: $7.81000
Datasheet

Upgrade


Vishay Sprague
In Stock: 762
Unit Price: $7.07000
Datasheet

Similar


Vishay Sprague
In Stock: 2,396
Unit Price: $3.29000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.73116
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.12949
Datasheet

Similar


KEMET
In Stock: 19,237
Unit Price: $4.03000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.42771
Datasheet

Similar


KEMET
In Stock: 1,500
Unit Price: $5.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 20,899
Unit Price: $8.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,533
Unit Price: $3.95000
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475M010C1500

DigiKey Part Number
TR3A475M010C1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A475M010C1500
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475M010C1500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A475K010C1500Vishay Sprague1718-TR3A475K010C1500CT-ND$7.81000Upgrade
TR3A475K016C1500Vishay Sprague762718-1758-1-ND$7.07000Upgrade
293D475X0010A2TE3Vishay Sprague2,396718-293D475X0010A2TE3CT-ND$3.29000Similar
593D475X0010A2TE3Vishay Sprague0593D475X0010A2TE3-ND$1.73116Similar
TR3A475M010C3000Vishay Sprague0TR3A475M010C3000-ND$2.12949Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.61900$5,238.00
Manufacturers Standard Package