
T491A475M010AT | |
|---|---|
DigiKey Part Number | 399-3698-2-ND - Tape & Reel (TR) 399-3698-1-ND - Cut Tape (CT) 399-3698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M010AT |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83500 | $91.75 |
| 100 | $1.64350 | $164.35 |
| 500 | $1.32104 | $660.52 |
| 1,000 | $1.22155 | $1,221.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13967 | $2,279.34 |
| 4,000 | $1.07233 | $4,289.32 |
| 6,000 | $1.03861 | $6,231.66 |
| 10,000 | $1.00124 | $10,012.40 |
| 14,000 | $0.97940 | $13,711.60 |
| 20,000 | $0.95838 | $19,167.60 |

