4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475K010C1500

DigiKey Part Number
718-TR3A475K010C1500TR-ND - Tape & Reel (TR)
718-TR3A475K010C1500CT-ND - Cut Tape (CT)
718-TR3A475K010C1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A475K010C1500
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475K010C1500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A475K016C1500Vishay Sprague762718-1758-1-ND$7.07000Upgrade
293D475X9010A2TE3Vishay Sprague7,901718-1146-1-ND$3.12000Similar
593D475X9010A2TE3Vishay Sprague229718-593D475X9010A2TE3CT-ND$5.59000Similar
TR3A475K010C1000Vishay Sprague2,757718-1478-1-ND$8.71000Similar
TR3A475K010C1400Vishay Sprague2,959718-1757-1-ND$6.33000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.99900$49.99
50$3.87900$193.95
100$3.53280$353.28
500$2.94822$1,474.11
1,000$2.76769$2,767.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.61900$5,238.00
4,000$2.49662$9,986.48
6,000$2.43531$14,611.86
10,000$2.36735$23,673.50
14,000$2.32762$32,586.68
20,000$2.28940$45,788.00
Manufacturers Standard Package