
TR3A475K010C1400 | |
---|---|
DigiKey Part Number | 718-1757-2-ND - Tape & Reel (TR) 718-1757-1-ND - Cut Tape (CT) 718-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K010C1400 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K010C1400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.60500 | $36.05 |
50 | $2.75560 | $137.78 |
100 | $2.49290 | $249.29 |
500 | $2.04996 | $1,024.98 |
1,000 | $1.91300 | $1,913.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.83623 | $3,672.46 |
4,000 | $1.74162 | $6,966.48 |
6,000 | $1.69422 | $10,165.32 |
10,000 | $1.64169 | $16,416.90 |
14,000 | $1.61099 | $22,553.86 |
20,000 | $1.58143 | $31,628.60 |
24,000 | $1.56744 | $37,618.56 |
48,000 | $1.52029 | $72,973.92 |
50,000 | $1.51778 | $75,889.00 |