
293D475X9010A2TE3 | |
---|---|
DigiKey Part Number | 718-1146-2-ND - Tape & Reel (TR) 718-1146-1-ND - Cut Tape (CT) 718-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9010A2TE3 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9010A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24640 | $62.32 |
100 | $1.10770 | $110.77 |
500 | $0.87464 | $437.32 |
1,000 | $0.80279 | $802.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.75849 | $1,516.98 |
4,000 | $0.70886 | $2,835.44 |
6,000 | $0.68402 | $4,104.12 |
10,000 | $0.65648 | $6,564.80 |
14,000 | $0.64039 | $8,965.46 |
20,000 | $0.62491 | $12,498.20 |
24,000 | $0.61757 | $14,821.68 |
48,000 | $0.59288 | $28,458.24 |
50,000 | $0.59156 | $29,578.00 |