
593D475X9010A2TE3 | |
|---|---|
DigiKey Part Number | 718-593D475X9010A2TE3TR-ND - Tape & Reel (TR) 718-593D475X9010A2TE3CT-ND - Cut Tape (CT) 718-593D475X9010A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9010A2TE3 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9010A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9010A2TE3 | Vishay Sprague | 7,901 | 718-1146-1-ND | $3.12000 | Similar |
| TR3A475K010C1000 | Vishay Sprague | 2,757 | 718-1478-1-ND | $8.71000 | Similar |
| TR3A475K010C1400 | Vishay Sprague | 2,959 | 718-1757-1-ND | $6.33000 | Similar |
| TR3A475K010C1500 | Vishay Sprague | 1 | 718-TR3A475K010C1500CT-ND | $7.81000 | Similar |
| T494A475K010AT | KEMET | 5,774 | 399-8438-1-ND | $6.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.50200 | $35.02 |
| 50 | $2.66860 | $133.43 |
| 100 | $2.41050 | $241.05 |
| 500 | $1.97612 | $988.06 |
| 1,000 | $1.84170 | $1,841.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.73116 | $3,462.32 |
| 4,000 | $1.64019 | $6,560.76 |
| 6,000 | $1.59462 | $9,567.72 |
| 10,000 | $1.54412 | $15,441.20 |
| 14,000 | $1.51459 | $21,204.26 |
| 20,000 | $1.48620 | $29,724.00 |

