
T494A475M010AT | |
|---|---|
DigiKey Part Number | 399-8441-2-ND - Tape & Reel (TR) 399-8441-1-ND - Cut Tape (CT) 399-8441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475M010AT |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.67500 | $36.75 |
| 50 | $2.80020 | $140.01 |
| 100 | $2.53220 | $253.22 |
| 500 | $2.07938 | $1,039.69 |
| 1,000 | $1.93945 | $1,939.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.82431 | $3,648.62 |
| 4,000 | $1.72960 | $6,918.40 |
| 6,000 | $1.68215 | $10,092.90 |
| 10,000 | $1.62956 | $16,295.60 |
| 14,000 | $1.59881 | $22,383.34 |
| 20,000 | $1.56923 | $31,384.60 |

