
293D475X0010A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0010A2TE3TR-ND - Tape & Reel (TR) 718-293D475X0010A2TE3CT-ND - Cut Tape (CT) 718-293D475X0010A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0010A2TE3 |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0010A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9016A2TE3 | Vishay Sprague | 7,696 | 718-1148-1-ND | $3.12000 | Upgrade |
| T491A475M010AT | KEMET | 19,237 | 399-3698-1-ND | $4.03000 | Direct |
| TAJA475M010RNJ | KYOCERA AVX | 20,899 | 478-3869-1-ND | $8.39000 | Direct |
| T491A475K010AT | KEMET | 40,693 | 399-3696-1-ND | $4.60000 | Upgrade |
| TAJA475K010RNJ | KYOCERA AVX | 39,719 | 478-2350-1-ND | $10.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.46020 | $73.01 |
| 100 | $1.30150 | $130.15 |
| 500 | $1.03426 | $517.13 |
| 1,000 | $0.95189 | $951.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88414 | $1,768.28 |
| 4,000 | $0.82842 | $3,313.68 |
| 6,000 | $0.80050 | $4,803.00 |
| 10,000 | $0.76957 | $7,695.70 |
| 14,000 | $0.75149 | $10,520.86 |
| 20,000 | $0.73411 | $14,682.20 |

