
T491A475K010AT | |
|---|---|
DigiKey Part Number | 399-3696-2-ND - Tape & Reel (TR) 399-3696-1-ND - Cut Tape (CT) 399-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494A475K010AT | KEMET | 5,714 | 399-8438-1-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 50 | $2.11960 | $105.98 |
| 100 | $1.90490 | $190.49 |
| 500 | $1.54284 | $771.42 |
| 1,000 | $1.43095 | $1,430.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33896 | $2,677.92 |
| 4,000 | $1.26321 | $5,052.84 |
| 6,000 | $1.22529 | $7,351.74 |
| 10,000 | $1.18326 | $11,832.60 |
| 14,000 | $1.15868 | $16,221.52 |
| 20,000 | $1.13504 | $22,700.80 |

