
TAJA475K010RNJ | |
---|---|
DigiKey Part Number | 478-2350-2-ND - Tape & Reel (TR) 478-2350-1-ND - Cut Tape (CT) 478-2350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.88700 | $18.87 |
50 | $1.39360 | $69.68 |
100 | $1.24250 | $124.25 |
500 | $0.98714 | $493.57 |
1,000 | $0.90839 | $908.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86040 | $1,720.80 |
4,000 | $0.80602 | $3,224.08 |
6,000 | $0.77877 | $4,672.62 |
10,000 | $0.74858 | $7,485.80 |
14,000 | $0.73093 | $10,233.02 |
20,000 | $0.71397 | $14,279.40 |
24,000 | $0.70592 | $16,942.08 |
48,000 | $0.67884 | $32,584.32 |
50,000 | $0.67740 | $33,870.00 |