Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TR3A105M020C5500 | |
|---|---|
DigiKey Part Number | TR3A105M020C5500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A105M020C5500 |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A105M020C5500 Models |
Category | ESR (Equivalent Series Resistance) 5.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D105X0020A2TE3 | Vishay Sprague | 0 | 593D105X0020A2TE3-ND | $1.73116 | Direct |
| 593D105X5020A2TE3 | Vishay Sprague | 0 | 593D105X5020A2TE3-ND | $2.65748 | Upgrade |
| 593D105X9020A2TE3 | Vishay Sprague | 7,892 | 718-593D105X9020A2TE3CT-ND | $5.59000 | Upgrade |
| TR3A105K020C5500 | Vishay Sprague | 0 | TR3A105K020C5500-ND | $2.12949 | Upgrade |
| 293D105X0020A2TE3 | Vishay Sprague | 68 | 718-1954-1-ND | $2.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.12949 | $4,258.98 |








