
TPSA105M020R3000 | |
|---|---|
DigiKey Part Number | 478-9030-2-ND - Tape & Reel (TR) 478-9030-1-ND - Cut Tape (CT) 478-9030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA105M020R3000 |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.22300 | $32.23 |
| 50 | $2.44340 | $122.17 |
| 100 | $2.20250 | $220.25 |
| 500 | $1.79624 | $898.12 |
| 1,000 | $1.67094 | $1,670.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55124 | $3,102.48 |
| 4,000 | $1.46696 | $5,867.84 |
| 6,000 | $1.42475 | $8,548.50 |
| 10,000 | $1.37798 | $13,779.80 |
| 14,000 | $1.35063 | $18,908.82 |
| 20,000 | $1.32432 | $26,486.40 |

