593D105X0020A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.12949
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.65748
Datasheet

Upgrade


Vishay Sprague
In Stock: 7,892
Unit Price: $5.59000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.12949
Datasheet

Similar


Vishay Sprague
In Stock: 68
Unit Price: $2.71000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.08335
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.01380
Datasheet

Direct


KYOCERA AVX
In Stock: 632
Unit Price: $5.18000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,396
Unit Price: $2.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.99726
Datasheet
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm
6032-28 (EIA)

593D105X0020A2TE3

DigiKey Part Number
593D105X0020A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D105X0020A2TE3
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D105X0020A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A105M020C5500Vishay Sprague0TR3A105M020C5500-ND$2.12949Direct
593D105X5020A2TE3Vishay Sprague0593D105X5020A2TE3-ND$2.65748Upgrade
593D105X9020A2TE3Vishay Sprague7,892718-593D105X9020A2TE3CT-ND$5.59000Upgrade
TR3A105K020C5500Vishay Sprague0TR3A105K020C5500-ND$2.12949Upgrade
293D105X0020A2TE3Vishay Sprague68718-1954-1-ND$2.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73116$3,462.32
Manufacturers Standard Package