
T491A105M020AT | |
|---|---|
DigiKey Part Number | 399-3682-2-ND - Tape & Reel (TR) 399-3682-1-ND - Cut Tape (CT) 399-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M020AT |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.15400 | $21.54 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.42810 | $142.81 |
| 500 | $1.14016 | $570.08 |
| 1,000 | $1.05120 | $1,051.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97803 | $1,956.06 |
| 4,000 | $0.91783 | $3,671.32 |
| 6,000 | $0.88769 | $5,326.14 |
| 10,000 | $0.85429 | $8,542.90 |
| 14,000 | $0.83477 | $11,686.78 |
| 20,000 | $0.81598 | $16,319.60 |

