TR3A105M020C3000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.58027
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.81250
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,000
Unit Price: $8.21000
Datasheet

Upgrade


Vishay Sprague
In Stock: 9,333
Unit Price: $8.79000
Datasheet

Similar


Vishay Sprague
In Stock: 10,223
Unit Price: $2.46000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.56137
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.91904
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.78685
Datasheet

Direct


KYOCERA AVX
In Stock: 831
Unit Price: $5.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,768
Unit Price: $5.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,106
Unit Price: $5.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.29210
Datasheet

Similar


KEMET
In Stock: 6,631
Unit Price: $3.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 58,290
Unit Price: $2.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.50833
Datasheet
TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A105M020C3000

DigiKey Part Number
TR3A105M020C3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A105M020C3000
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A105M020C3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.76961$5,539.22
Manufacturers Standard Package