Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



593D105X9035B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D105X9035B2TE3TR-ND - Tape & Reel (TR) 718-593D105X9035B2TE3CT-ND - Cut Tape (CT) 718-593D105X9035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D105X9035B2TE3 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X9035B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $3.92400 | $39.24 |
| 50 | $3.01380 | $150.69 |
| 100 | $2.73230 | $273.23 |
| 500 | $2.25730 | $1,128.65 |
| 1,000 | $2.11036 | $2,110.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.02931 | $4,058.62 |
| 4,000 | $1.92783 | $7,711.32 |
| 6,000 | $1.87700 | $11,262.00 |
| 10,000 | $1.82064 | $18,206.40 |
| 14,000 | $1.78771 | $25,027.94 |
| 20,000 | $1.75602 | $35,120.40 |
| 24,000 | $1.74100 | $41,784.00 |
| 48,000 | $1.69042 | $81,140.16 |







