
TRJB105K035RRJ | |
|---|---|
DigiKey Part Number | 478-TRJB105K035RRJTR-ND - Tape & Reel (TR) 478-TRJB105K035RRJCT-ND - Cut Tape (CT) 478-TRJB105K035RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJB105K035RRJ |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJB105K035RRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.46300 | $44.63 |
| 50 | $3.44620 | $172.31 |
| 100 | $3.13290 | $313.29 |
| 500 | $2.60468 | $1,302.34 |
| 1,000 | $2.44143 | $2,441.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.35320 | $4,706.40 |
| 4,000 | $2.24035 | $8,961.40 |
| 6,000 | $2.18384 | $13,103.04 |
| 10,000 | $2.12119 | $21,211.90 |
| 14,000 | $2.08457 | $29,183.98 |
| 20,000 | $2.04934 | $40,986.80 |
| 24,000 | $2.03263 | $48,783.12 |

