
293D105X9035B2TE3 | |
|---|---|
DigiKey Part Number | 718-1117-2-ND - Tape & Reel (TR) 718-1117-1-ND - Cut Tape (CT) 718-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9035B2TE3 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9035B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.21100 | $22.11 |
| 50 | $1.64320 | $82.16 |
| 100 | $1.47020 | $147.02 |
| 500 | $1.17826 | $589.13 |
| 1,000 | $1.08802 | $1,088.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03413 | $2,068.26 |
| 4,000 | $0.97188 | $3,887.52 |
| 6,000 | $0.94070 | $5,644.20 |
| 10,000 | $0.90615 | $9,061.50 |
| 14,000 | $0.88596 | $12,403.44 |
| 20,000 | $0.86653 | $17,330.60 |
| 24,000 | $0.85732 | $20,575.68 |
| 48,000 | $0.82631 | $39,662.88 |
| 50,000 | $0.82467 | $41,233.50 |

