TAJB105K035K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.57272
Datasheet

Upgrade


KYOCERA AVX
In Stock: 563
Unit Price: $7.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,137
Unit Price: $5.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,081
Unit Price: $7.08000
Datasheet

Similar


Vishay Sprague
In Stock: 5,258
Unit Price: $3.70000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.34000
Datasheet

Similar


KEMET
In Stock: 4,103
Unit Price: $5.10000
Datasheet

Similar


KEMET
In Stock: 27,763
Unit Price: $4.36000
Datasheet

Similar


KEMET
In Stock: 1,965
Unit Price: $7.90000
Datasheet

Similar


KEMET
In Stock: 14,326
Unit Price: $6.09000
Datasheet

Similar


KEMET
In Stock: 3,217
Unit Price: $10.76000
Datasheet

Similar


Vishay Sprague
In Stock: 5,656
Unit Price: $7.41000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB105K035K

DigiKey Part Number
TAJB105K035K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB105K035K
Description
CAP TANT 1UF 10% 35V 1411
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB105K035K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable