
THJB105K035RJN | |
---|---|
DigiKey Part Number | 478-THJB105K035RJNTR-ND - Tape & Reel (TR) 478-THJB105K035RJNCT-ND - Cut Tape (CT) 478-THJB105K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB105K035RJN |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $4.93900 | $49.39 |
50 | $3.83440 | $191.72 |
100 | $3.49450 | $349.45 |
500 | $2.91874 | $1,459.37 |
1,000 | $2.74068 | $2,740.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.64614 | $5,292.28 |
4,000 | $2.52315 | $10,092.60 |
6,000 | $2.46153 | $14,769.18 |
10,000 | $2.39326 | $23,932.60 |
14,000 | $2.35333 | $32,946.62 |
20,000 | $2.31492 | $46,298.40 |
24,000 | $2.29671 | $55,121.04 |