Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

135D277X9015T2 | |
|---|---|
DigiKey Part Number | 135D277X9015T2-ND |
Manufacturer | |
Manufacturer Product Number | 135D277X9015T2 |
Description | CAP TANT 270UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D277X9015T2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 15 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D277X9015F2 | Vishay Sprague | 0 | 135D277X9015F2-ND | $462.74560 | Direct |
| 109D277X9025F2 | Vishay Sprague | 0 | 718-1229-ND | $485.81000 | Upgrade |
| 135D277X9015F6 | Vishay Sprague | 0 | 135D277X9015F6-ND | $484.53240 | Upgrade |
| 135D277X9015T6 | Vishay Sprague | 0 | 135D277X9015T6-ND | $558.20300 | Upgrade |
| 135D277X9025F2 | Vishay Sprague | 0 | 135D277X9025F2-ND | $462.74560 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $532.87650 | $10,657.53 |






