109D277X9025F2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $462.74560
Datasheet

Upgrade


Vishay Sprague
In Stock: 13
Unit Price: $617.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $253.64775
Datasheet
270 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 2.7Ohm
109D566X9075T2

109D277X9025F2

DigiKey Part Number
718-1229-ND
Manufacturer
Manufacturer Product Number
109D277X9025F2
Description
CAP TANT 270UF 10% 25V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D277X9025F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
2.7Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.312" Dia x 0.796" L (7.92mm x 20.22mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
25 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D277X9025F2Vishay Sprague0135D277X9025F2-ND$462.74560Direct
135D277X9025F6Vishay Sprague13718-1263-ND$617.52000Upgrade
T198B277K025ASKEMET0399-3432-ND$253.64775Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$485.81000$485.81
10$409.45500$4,094.55
50$378.89120$18,944.56
100$369.42080$36,942.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.