
135D277X9025F6 | |
|---|---|
DigiKey Part Number | 718-1263-ND |
Manufacturer | |
Manufacturer Product Number | 135D277X9025F6 |
Description | CAP TANT 270UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D277X9025F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.296" Dia x 0.641" L (7.52mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $617.52000 | $617.52 |
| 10 | $526.61200 | $5,266.12 |
| 50 | $490.21680 | $24,510.84 |
| 100 | $478.93690 | $47,893.69 |

