135D277X9015F2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $484.53240
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $462.74560
Datasheet

Upgrade


Vishay Sprague
In Stock: 13
Unit Price: $617.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $253.64775
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $532.87650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $382.64100
Datasheet
270 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D277X9015F2

DigiKey Part Number
135D277X9015F2-ND
Manufacturer
Manufacturer Product Number
135D277X9015F2
Description
CAP TANT 270UF 10% 15V AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D277X9015F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
2.5Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
15 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D277X9015F6Vishay Sprague0135D277X9015F6-ND$484.53240Upgrade
135D277X9025F2Vishay Sprague0135D277X9025F2-ND$462.74560Upgrade
135D277X9025F6Vishay Sprague13718-1263-ND$617.52000Upgrade
T198B277K025ASKEMET0399-3432-ND$253.64775Upgrade
135D277X9015T2Vishay Sprague0135D277X9015T2-ND$532.87650Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$462.74560$11,568.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.