Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ60A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ60A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ60A-E3/5BGICT-ND - Cut Tape (CT) SMBJ60A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60A-E3/5B |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60A-M3/5B-ND | $1.08126 | Direct |
| SMBJ60AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60AHE3/5B-ND | $0.00000 | Direct |
| SMBJ60D-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60D-M3/IGITR-ND | $1.23615 | Direct |
| SMBJ60A | Taiwan Semiconductor Corporation | 29,496 | SMBJ60AFSCT-ND | $5.18000 | Direct |
| SMBJ60A-TP | MCC (Micro Commercial Components) | 0 | SMBJ60A-TPMSCT-ND | $4.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.81610 | $181.61 |
| 500 | $1.36494 | $682.47 |
| 1,000 | $1.21925 | $1,219.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.02437 | $3,277.98 |
| 6,400 | $0.93234 | $5,966.98 |
| 9,600 | $0.88544 | $8,500.22 |
| 16,000 | $0.83272 | $13,323.52 |
| 22,400 | $0.80150 | $17,953.60 |
| 32,000 | $0.77115 | $24,676.80 |







