
SMBJ58AH | |
|---|---|
DigiKey Part Number | 1801-SMBJ58AHTR-ND - Tape & Reel (TR) 1801-SMBJ58AHCT-ND - Cut Tape (CT) 1801-SMBJ58AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58AH |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ58AH Models |
Category | Current - Peak Pulse (10/1000µs) 6.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 100 | $2.04140 | $204.14 |
| 500 | $1.54038 | $770.19 |
| 1,000 | $1.37866 | $1,378.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17291 | $3,518.73 |
| 6,000 | $1.06918 | $6,415.08 |
| 9,000 | $1.01632 | $9,146.88 |
| 15,000 | $0.95692 | $14,353.80 |
| 21,000 | $0.92173 | $19,356.33 |
| 30,000 | $0.88754 | $26,626.20 |

