Direct
Similar
Similar
Similar

SMBJ60AHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ60AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ60AHE3/5B |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60A-M3/52-ND | $1.06541 | Direct |
| SMBJ60A | Taiwan Semiconductor Corporation | 29,496 | SMBJ60AFSCT-ND | $5.18000 | Direct |
| SMBJ58A-TR | STMicroelectronics | 5,890 | 497-15659-1-ND | $5.43000 | Similar |
| SMBJ60A-AT/TR13 | YAGEO | 0 | 13-SMBJ60A-AT/TR13TR-ND | $0.80872 | Similar |
| SMBJ60A-AT/TR7 | YAGEO | 760 | 13-SMBJ60A-AT/TR7CT-ND | $3.62000 | Similar |





