
SMBJ60A-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ60A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ60A-M3/52 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60AHE3/5B-ND | $0.00000 | Direct |
| SMBJ60D-M3/H | Vishay General Semiconductor - Diodes Division | 2,918 | SMBJ60D-M3/HGICT-ND | $6.58000 | Direct |
| SMBJ60A-E3/52 | Vishay General Semiconductor - Diodes Division | 4,021 | SMBJ60A-E3/52GICT-ND | $4.19000 | Similar |
| SMBJ60A | Taiwan Semiconductor Corporation | 29,496 | SMBJ60AFSCT-ND | $5.18000 | Direct |
| P6SMB68A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB68ACT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.06541 | $7,990.57 |






