
P6SMB68A | |
|---|---|
DigiKey Part Number | 1801-P6SMB68ATR-ND - Tape & Reel (TR) 1801-P6SMB68ACT-ND - Cut Tape (CT) 1801-P6SMB68ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB68A |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB68A Models |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 100 | $2.04140 | $204.14 |
| 500 | $1.54038 | $770.19 |
| 1,000 | $1.37866 | $1,378.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08601 | $3,258.03 |
| 6,000 | $0.98999 | $5,939.94 |
| 9,000 | $0.94104 | $8,469.36 |
| 15,000 | $0.88603 | $13,290.45 |
| 21,000 | $0.85346 | $17,922.66 |
| 30,000 | $0.82179 | $24,653.70 |
| 75,000 | $0.77693 | $58,269.75 |

