Direct
Similar

SMBJ60D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ60D-M3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ60D-M3/I |
Description | TVS DIODE 60VWM 95.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 95.5V Clamp 6.28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 67.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 95.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60A-M3/5B-ND | $1.08126 | Direct |
| SMBJ60A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ60A-E3/5BGICT-ND | $4.60000 | Similar |
| P6SMB68A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB68ACT-ND | $5.18000 | Similar |
| SMBJ58A | Taiwan Semiconductor Corporation | 110,998 | SMBJ58AFSCT-ND | $5.18000 | Similar |
| SMBJ58AH | Taiwan Semiconductor Corporation | 5,991 | 1801-SMBJ58AHCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $1.23615 | $11,867.04 |




