
SM8S30AHE3/2D | |
---|---|
DigiKey Part Number | SM8S30AHE3/2DGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S30AHE3/2D |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Customer Reference | |
Detailed Description | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 136A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |