SM8S30AHE3_A/K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,462
Unit Price: $19.17000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 750
Unit Price: $27.17000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $16.90148
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $14.46644
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $29.62000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 639
Unit Price: $22.44000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2,588
Unit Price: $33.45000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 120
Unit Price: $14.61000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,200
Unit Price: $30.27000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 226
Unit Price: $24.39000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 82
Unit Price: $19.17000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 48
Unit Price: $34.18000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,498
Unit Price: $31.49000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.47827
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30AHE3_A/K

DigiKey Part Number
SM8S30AHE3_A/K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S30AHE3_A/K
Description
TVS DIODE 30VWM 48.4VC DO218AB
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.