6.6SM8Z10A-AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.6SM8Z30A-AQ

DigiKey Part Number
4878-6.6SM8Z30A-AQTR-ND - Tape & Reel (TR)
4878-6.6SM8Z30A-AQCT-ND - Cut Tape (CT)
4878-6.6SM8Z30A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.6SM8Z30A-AQ
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
6.6SM8Z30A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.34000$27.34
10$17.79300$177.93
100$12.37150$1,237.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$9.60325$7,202.44
1,500$8.93083$13,396.25
2,250$8.66056$19,486.26
Manufacturers Standard Package