SM8S36CA-Q1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30A-Q1

DigiKey Part Number
4530-SM8S30A-Q1TR-ND - Tape & Reel (TR)
4530-SM8S30A-Q1CT-ND - Cut Tape (CT)
4530-SM8S30A-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S30A-Q1
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.35000$19.35
10$12.43000$124.30
100$8.47400$847.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.44884$4,836.63
1,500$5.95651$8,934.76
2,250$5.70569$12,837.80
3,750$5.42394$20,339.78
5,250$5.40430$28,372.58
Manufacturers Standard Package